STUSB1600AQTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: STUSB1600AQTR
Secondary Manufacturer Part#: STUSB1600AQTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DRP, DFP, UFP, DRP, UFP | ||
| QFN-EP | ||
| Surface Mount | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| Sink, Source, Source | ||
| 22 V | ||
| 4.1 V | ||
| USB Type-C Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |