STULPI01ATBR
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: STULPI01ATBR
Secondary Manufacturer Part#: STULPI01ATBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| Yes | ||
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 36TF-BGA | ||
| 36 | ||
| Dual | ||
| 3.6 x 3.6 x 0.86 mm | ||
| USB 2.0 | ||
| Industrial | ||
| TFBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |