STU2N62K3
Power MOSFET, N Channel, 620 V, 2.2 A, 3 ohm, TO-251, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: STU2N62K3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 620 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 3.6 ohm | ||
| 150 °C | ||
| 2.2 A | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |