STTS751-0DP3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5°C | ||
| 125 | ||
| -40 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus2.0 | ||
| STTS751 Series | ||
| 12 Bit | ||
| UDFN | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 2.25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |