STTS22HTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: STTS22HTR
Secondary Manufacturer Part#: STTS22HTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 | ||
| -40 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus3.0 | ||
| STTS22H Series | ||
| 16 Bit | ||
| UDFN-EP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |