STTS2004B2DN3F
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: STTS2004B2DN3F
Secondary Manufacturer Part#: STTS2004B2DN3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 | ||
| -20 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -20 °C | ||
| I2C, SMBus | ||
| STTS2004 Series | ||
| 12 Bit | ||
| TDFN | ||
| Open Drain | ||
| 3.6 | ||
| 2.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |