PDP SEO Portlet

STTH812G-TR

Diode Switching 1.2KV 8A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH812G-TR
Secondary Manufacturer Part#: STTH812G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.Such d

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages: TO-220Ins

  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    TO-263 (D2PAK)
    Single
    80
    2.2
    3
    175 °C
    1.2
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  3000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.4214
    2000+
    $0.35978
    4000+
    $0.35793
    8000+
    $0.35608
    16000+
    $0.35424