PDP SEO Portlet

STTH6110TV2

Diode Switching 1KV 30A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6110TV2
Secondary Manufacturer Part#: STTH6110TV2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH6110TV2 is an ultrafast soft recovery High Voltage Diode with high reverse voltage capability. The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate advantage for reducing maintenance of the equipment.

  • Very low conduction and switching losses
  • High frequency and high pulsed current operation
  • High junction temperature
  • 60A RMS forward current

Technical Attributes

Find Similar Parts

Description Value
60
ISOTOP
Dual Anti Parallel
240
2
4
150 °C
1
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.3836
200+
$13.15557
400+
$12.95187
800+
$12.75438
1600+
$12.54712