PDP SEO Portlet

STTH6006TV1

Diode Switching 300V 60A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH6006TV1
Secondary Manufacturer Part#: STTH6006TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH6006TV1 uses ST Turbo2 600V technology. This device is specially suited for use in switching power supplies, and industrial applications such as rectification and PFC boost diode.

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces conduction and switching losses
  • Insulated voltage: 2500 VRMS
  • Typical package capacitance: 45 pF
  • Technical Attributes

    Find Similar Parts

    Description Value
    60
    ISOTOP
    Dual Isolated
    Screw Mount
    210
    1.85
    4
    150 °C
    600

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:100  
    USD $:
    100+
    $12.15147
    200+
    $11.94443
    400+
    $11.75948
    800+
    $11.58018
    1600+
    $11.392