STTH200L04TV1
Diode Module, 400 V, 240 A, 1.2 V, Dual Isolated, ISOTOP
- RoHS 10 Compliant
- Tariff Charges
The STTH200L04TV1 uses ST 400 V technology and is specially suited for use in switching power supplies, welding equipment, and industrial applications, as an output rectification diode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 240 | ||
| ISOTOP | ||
| Dual Isolated | ||
| Screw Mount | ||
| 900 | ||
| 1.2 | ||
| 4 | ||
| 150 °C | ||
| 400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |