PDP SEO Portlet

STTH20004TV1

Diode Switching 400V 240A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH20004TV1
Secondary Manufacturer Part#: STTH20004TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH20004TV1 uses ST new 400 V technology and is specially suited for use in switching power supplies, welding equipment, and industrial applications, as an output rectification diode.

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • Insulated package:
  • Electrical insulation = 2500 V rms
  • Capacitance = 189 pF
  • ECOPACK® 2 compliant component
  • Technical Attributes

    Find Similar Parts

    Description Value
    240
    ISOTOP
    Dual Isolated
    Screw Mount
    900
    1.2
    4
    150 °C
    400

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:10  
    USD $:
    100+
    $16.856
    200+
    $16.56881
    400+
    $16.31226
    800+
    $16.06353
    1600+
    $15.8025