PDP SEO Portlet

STTH20003TV1

Diode Switching 300V 100A 4-Pin ISOTOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH20003TV1
Secondary Manufacturer Part#: STTH20003TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual rectifiers suited for Switch Mode Power Supply and high frequency DC to DC converters.Packaged in ISOTOP, this device is intended for use in low voltage, high frequency inverters, free wheeling operation, welding equipment and telecom power supplies.

  • Combines highest recovery and reverse voltage performance
  • Ultrafast, soft and noise-free recovery
  • Package insulation voltage 2500 Vrms
  • low inductance and low capacitance allow simpler layout
  • Technical Attributes

    Find Similar Parts

    Description Value
    200
    ISOTOP
    Dual Isolated
    Screw Mount
    1
    1.2
    4
    150 °C
    300

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:100  Mult:100  
    USD $:
    100+
    $18.98557
    200+
    $17.95932
    400+
    $17.48671
    800+
    $17.03833
    1600+
    $16.61238