PDP SEO Portlet

STTH1L06A

Standard Recovery Rectifier, 600 V, 1 A, Single, 1.3 V, 55 ns, 20 A, 2 Pins, DO-214AC (SMA)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH1L06A
Secondary Manufacturer Part#: STTH1L06A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH1L06A is a Turbo 2 ultrafast high voltage rectifier in a 2 pin SMA package. The STTH1L06A, which is using ST Turbo 2 600V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also int

  • Repetitive peak reverse voltage is 600V
  • Average forward current is 1A
  • Forward voltage drop of 1.05V max at 1A
  • Reverse recovery time trr (max) of 80ns
  • Maximum operating junction temperature of 175°C
  • Maximum r

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
20 A
1.3 V
2
175 °C
600 V
55 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  85000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04589
10000+
$0.04461
20000+
$0.044
40000+
$0.0434
80000+
$0.04283