PDP SEO Portlet

STTH120L06TV1

Diode Module, 600 V, 120 A, 1.55 V, Dual Isolated, ISOTOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH120L06TV1
Secondary Manufacturer Part#: STTH120L06TV1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STTH120L06TV1 is a Turbo 2 ultrafast high voltage rectifier. This device that uses ST Turbo 2 600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and freewheeling diode.

  • Repetitive peak reverse voltage of 600V
  • 0.95V forward voltage
  • Reverse recovery time of 60ns
  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses

Technical Attributes

Find Similar Parts

Description Value
120
ISOTOP
Dual Isolated
Screw Mount
500
1.55
4
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$14.30227
200+
$14.05858
400+
$13.8409
800+
$13.62986
1600+
$13.40838