PDP SEO Portlet

STTH10002TV2

Diode Switching 200V 50A 4-Pin ISOTOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STTH10002TV2
Secondary Manufacturer Part#: STTH10002TV2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STTH10002 is a dual rectifier suited for welding equipment, and high power industrial applications.Packaged in ISOTOP, this device is intended for use in the secondary rectification of power converters.

  • Very low forward losses
  • Low recovery time
  • High surge current capability
  • Insulated package
  • Insulating voltage = 2500 V rms
  • Capacitance = 45 pF
  • Complies with UL standards
  • Technical Attributes

    Find Similar Parts

    Description Value
    100
    ISOTOP
    Dual Isolated
    Screw Mount
    750
    1.15
    4
    150 °C
    200

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  200.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $12.04948
    2+
    $11.94649
    4+
    $11.77656
    8+
    $11.60664
    16+
    $11.43671