PDP SEO Portlet

STSR2PCD-TR

Rectifiers Smart Driver 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STSR2PCD-TR
Secondary Manufacturer Part#: STSR2PCD-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STSR2P Smart Driver IC provides two complementary high current outputs to drive Power Mosfets. The IC is dedicated to properly drive secondary Synchronous Rectifiers in medium power, low output voltage, high efficiency Forward Converters. From a synchronizing clock input, STSR2P generates two driving signals with the self-setting of dead time between complementary pulses. The IC operation prevents secondary side shoot-through conditions providing proper timing at the outputs turn-off transition. This smart function operates through a fast cycle-after-cycle control logic mechanism based on an internal high frequency oscillator, synchronized by the clock signal. A fixed anticipation in turning-off the OUTGATE1 with respect to the clock signal transition is provided, while the anticipation in turning off the OUTGATE2 can be set through external components. The adopted transitions revelation mechanism makes circuit operation independent by the forward magnetic reset technique used, avoiding most of the common problems inherent in self-driven synchronous rectifiers. A special Inhibit function allows the shut-off of OUTGATE2. This feature makes discontinuous conduction mode possible and prevents the freewheeling mosfet from sinking current from the output.STSR2P automatically turns off the outputs when duty-cycle is lower than 13%, while STSR2PM works even at very low duty-cycle values.

  • SUPPLY VOLTAGE RANGE: 4.5V TO 5.5V
  • TYPICAL PEAK OUTPUT CURRENT: SOURCE -2A, SINK 3.5A
  • OPERATING FREQUENCY: 20 TO 750 KHZ
  • SMART TURN-OFF ANTICIPATION TIMING
  • OPERATION INDEPENDENT FROM THE FORWARD MAGNETIC RESET TECHNIQUE
  • POSSIBILITY TO OPERATE IN DISCONTINUOUS MODE
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: