PDP SEO Portlet

STSPIN840

Brushed DC Motor Driver, 7 V to 45 V, 1.5 A, 24 Pins, QFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STSPIN840
Secondary Manufacturer Part#: STSPIN840
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STSPIN840/BKN is a STSPIN840 compact dual brushed DC motor driver that is able to drive two bi-directional brushed DC motors simultaneously. It integrates, in a very small 4 x 4mm QFN package, both the control logic and a fully protected low RDSon dual fullbridge power stage. It embeds two independent PWM current controllers (one for each full bridge) based on user settable values of reference voltage and OFF time. It can be forced in a low consumption state reducing the total current consumption down to less than 45µA. It integrates a complete set of protections for the power stages (non-dissipative overcurrent, thermal shutdown, short-circuit and undervoltage lockout) making it a bulletproof solution for the new wave of demanding industrial applications. Typical applications are industrial automation and service robots, medical and health care, ATM and money handling machines, stage lighting, thermal printers, textile and sewing machines, vending machines, office and home automation.

  • Operating voltage from 7 to 45V
  • Maximum output current 1.5Arms
  • RDSon HS + LS = 1ohm typical at VS = 21V, IOUT = 1A, VS = 36V, Tj = 25°C
  • Current control with adjustable OFF time
  • Current sensing based on external shunt resistors
  • Non-dissipative overcurrent, short-circuit, undervoltage lockout< thermal shutdown protection
  • Low standby current consumption
  • Rise time is 120ns typical at VS = 21V, Tj = 25°C
  • Vs supply standby current is 45µA typ at STBY = 0, VS = 36V, Tj = 25°C
  • Output leakage current is 20µA max (OUTx = VS = 48V, VS = 36V, Tj = 25°C)

Technical Attributes

Find Similar Parts

Description Value
Brush DC Motor Driver
MSL 3 - 168 hours
24
150 °C
-40 °C
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.43975
9000+
$1.43069
18000+
$1.4042
36000+
$1.37867
72000+
$1.35405