STSPIN820
Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: STSPIN820
Secondary Manufacturer Part#: STSPIN820
- RoHS 10 Compliant
- Tariff Charges
STSPIN820 is an advanced 256 microsteps integrated motor driver with step-clock and direction interface. The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integra
- Operating voltage from 7 to 45V
- Maximum output current 1.5Arms
- RDSon HS + LS = 1ohm typ
- Current control with programmable OFF time
- Current sensing based on external shunt resistor
- Full protection set
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepper Motor Driver | ||
| 3 mA | ||
| Surface Mount | ||
| 2 | ||
| 4.75, 5.25 V | ||
| -40 to 150 °C | ||
| 48 V | ||
| 24TFQFPN | ||
| 24 | ||
| 4 x 4 x 0.98 mm | ||
| TFQFPN | ||
| Stepper Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |