STSPIN250
Brush Type DC Motor Driver 1.8 to 10V 16-Piin VFQFPN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: STSPIN250
Secondary Manufacturer Part#: 51AC9606
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushed DC Motor Driver | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 1.95 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 16 | ||
| 1.8000, 10.0000 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 2.6 A | ||
| 16VFQFPN | ||
| 16 | ||
| 3 x 3 x 0.88 mm | ||
| VFQFPN | ||
| 10 V | ||
| 1.8 V | ||
| Brush Type DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |