STSPIN240
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN
- RoHS 10 Compliant
- Tariff Charges
STSPIN240 is a low voltage dual brush DC motor driver. The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package. Both the full-bridges implement an independent PWM current controller with fixed OFF time. The device is designed to operate in battery-powered scenarios and can be forced in a zero-consumption state, allowing a significant increase in battery life. The STSPIN240 offers a complete set of protection including overcurrent, overtemperature and short-circuit protection. Battery-powered DC motor applications such as toys, portable printers, robotics point of sale (POS) devices, portable medical equipment and healthcare and wellness devices (shavers and toothbrushes).
- Operating voltage range from 1.8 to 10V
- Maximum output current of 1.3Arms
- RDS(ON) HS + LS = 0.4ohm typical
- Current control with programmable OFF-time
- Full protection set non-dissipative overcurrent, short-circuit protection and thermal shutdown
- Energy saving and long battery life with standby consumption less than 80nA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushed DC Motor Driver | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 1.95 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0.1, 5.25, -2.65, 2.25, 2.7 V | ||
| -40 to 150 °C | ||
| 16VFQFPN EP | ||
| 16 | ||
| 3 x 3 x 0.88 mm | ||
| Industrial | ||
| VFQFPN EP | ||
| Brushed DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |