PDP SEO Portlet

STSAFA110DFSPL02

Authentication, State-of-the-Art Security IC, 1.62 V to 5.5 V, 8 Pins, UFDFPN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STSAFA110DFSPL02
Secondary Manufacturer Part#: STSAFA110DFSPL02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STSAFA110DFSPL02 is a authentication. This authentication has highly secure solution that acts as a secure element providing secure data management service to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. This authentication is useful in applications such as integrated in IoT (Internet of things) devices, smart-home, smart city, consumer electronics devices, consumables and accessories.

  • Signature verification service (secure boot and firmware upgrade)
  • Usage monitoring with secure counters
  • Pairing and secure channel with host application processor
  • Wrapping and unwrapping of local host envelopes
  • Symmetric data encryption or decryption (upto 16 keys)
  • On-chip key pair generation
  • Supply voltage range is 1.62V to 5.5V
  • Operating temperature range is -40°C to 105°C
  • 6Kbytes of configurable non-volatile memory with highly reliable CMOS EEPROM technology
  • 30 years data retention at 25°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.15291
10000+
$1.14566
20000+
$1.12444
40000+
$1.104
80000+
$1.0848