STSAFA100DFSPL02
Manufacturer:STMicroelectronics
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: STSAFA100DFSPL02
Secondary Manufacturer Part#: STSAFA100DFSPL02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UFDFPN | ||
| Tin-Lead | ||
| 260 °C | ||
| Surface Mount | ||
| 8 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| Extended Industrial | ||
| UFDFPN | ||
| 5.5 | ||
| 1.62 | ||
| Authentication and Brand Protection Secure Solution |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |