PDP SEO Portlet

STR91X-SK/RAI

STarter Kit For STR91XF ST ARM Core Based Microcontrollers

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STR91X-SK/RAI
Secondary Manufacturer Part#: STR91X-SK/RAI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Raisonance REva Starter Kits are complete, low-cost solutions for starting application development and evaluating the features of STMicroelectonics ARM® Cortex™-M3, ARM966E™ and ARM7TDMI™ core-based microcontrollers. Kits come with all the hardware and software that developers need to start developing applications, including the REva evaluation board, microcontrollers, embedded RLink JTAG in-circuit debugger/programmer and Raisonance Integrated Development Environment (RIDE). The REva starter kits are available for a full range of 32-bit and 8-bit microcontrollers.

Raisonance software toolset Embedded RLink in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface Unlimited programming of the target device Debugging of applications with debug code limitation up to 64 Kbytes Interchangeable daughterboards featuring different target microcontrollers allowing development of applications for a wide range of ST microcontrollers REva universal evaluation motherboard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $: