STR911FAM47X6T
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STR911FAM47X6T
Secondary Manufacturer Part#: STR911FAM47X6T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| ARM966E-S | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| 40 | ||
| 80 | ||
| 96 | ||
| 85 °C | ||
| -40 °C | ||
| 2, 3.6 | ||
| 1.65, 1.77 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |