STR485LVQT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: STR485LVQT
Secondary Manufacturer Part#: STR485LVQT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Mbps | ||
| Line Transceiver | ||
| Matte Tin | ||
| 260 °C | ||
| 3.6 V | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 10DFN | ||
| 10 | ||
| 3 x 3 x 0.88 mm | ||
| No | ||
| RS485|Half Duplex | ||
| Extended Industrial | ||
| DFN | ||
| 900 uA | ||
| RS485|Half Duplex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |