STR485ELVQT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: STR485ELVQT
Secondary Manufacturer Part#: STR485ELVQT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex | ||
| 20 Mbps | ||
| ?8 kV (Contact), ?16 kV (Air Gap) | ||
| Idle, Open, Short | ||
| DFN | ||
| RS485 Transceiver | ||
| 128 | ||
| 10 | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |