PDP SEO Portlet

STR2N2VH5

Power MOSFET, N Channel, 20 V, 2.3 A, 30 Milliohms, SOT-23, 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STR2N2VH5
Secondary Manufacturer Part#: 07AH7113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is an N-channel Power MOSFET developed using STMicroelectronics’ STripFET H5 technology. The device has been optimized to achieve very low on-state resistance, contributing to a FoM that is among the best in its class.

  • Low on-resistance RDS(on)
  • High avalanche ruggedness
  • Low gate drive power loss
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    2.3 A
    30 mOhm
    20 V
    700 mV
    3
    150 °C
    350 mW
    STripFET H5 Series
    SOT-23
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290085
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 109 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.04
    10+
    $0.732
    25+
    $0.645
    50+
    $0.533
    100+
    $0.443
    250+
    $0.373
    500+
    $0.304