PDP SEO Portlet

STR2550

Bipolar (BJT) Single Transistor, PNP, 500 V, 500 mA, 500 mW, SOT-23, Surface Mount

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STR2550
Secondary Manufacturer Part#: STR2550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a high voltage fast-switching PNP power transistor, manufactured using high voltage multi-epitaxial planar technology for high switching speeds.It employs a cellular emitter structure with planar edge termination to enhance switching speeds, while maintaining a wide RBSOA.

  • Excellent hFElinearity up to 50 mA
  • Miniature SOT-23 plastic package for surface mounting circuits
  • Tape and reel packaging
  • The NPN complementary type is STR1550
  • Technical Attributes

    Find Similar Parts

    Description Value
    500 V
    500 mA
    10
    3
    150 °C
    500 mW
    SOT-23
    Surface Mount
    PNP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  21000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.10734
    6000+
    $0.10667
    12000+
    $0.10469
    24000+
    $0.10279
    48000+
    $0.10109