STR1550
Single Bipolar Transistor, NPN, 500 V, 500 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: STR1550
Secondary Manufacturer Part#: STR1550
- RoHS 10 Compliant
- Tariff Charges
High voltage fast-switching NPN power transistor suitable for LED driving applications.
- Excellent hFE linearity up to 50mA
- Manufactured using diffused collector planar technology for high switching speeds
- Excellent hFE linearity up to 50mA
- Employs a base island structure with planar edge termination to enhance switching speeds
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 V | ||
| 500 mA | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |