STPST1H100AFY
Manufacturer:STMicroelectronics
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: STPST1H100AFY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-128Flat | ||
| Surface Mount | ||
| null | ||
| null | ||
| 25 A | ||
| 100 V | ||
| 1 A | ||
| 725 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |