STPSC20H12G2-TR
Diode SiC Schottky 1200V 20A 3-Pin D2PAK-HV T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: STPSC20H12G2-TR
Secondary Manufacturer Part#: STPSC20H12G2-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| D2PAK-HV | ||
| Single | ||
| Surface Mount | ||
| 175 °C | ||
| 1.2 | ||
| 129 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |