STPSC16H065AW
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: STPSC16H065AW
Secondary Manufacturer Part#: STPSC16H065AW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 A | ||
| TO-247 | ||
| Single | ||
| Through Hole | ||
| 3 | ||
| 175 °C | ||
| STPSC16H065A Serie | ||
| 650 V | ||
| 41 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |