STPSC12065G-TR
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: STPSC12065G-TR
Secondary Manufacturer Part#: STPSC12065G-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 A | ||
| TO-263 (D2PAK) | ||
| Single | ||
| Surface Mount | ||
| 3 | ||
| 175 °C | ||
| STPSC12065 Series | ||
| AEC-Q101 | ||
| 650 V | ||
| 36 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |