PDP SEO Portlet

STPS80H100TV

Schottky Rectifier, High Voltage/Power, 100 V, 40 A, Dual Independent, ISOTOP, 4 Pins, 650 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS80H100TV
Secondary Manufacturer Part#: STPS80H100TV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS80H100TV is a high-voltage dual Schottky Barrier rectifier designed SWITCHMODE™ power supplies and other power converters. This device is intended for use in medium voltage operation and particularly in high frequency circuitries where low switching losses and low noise are required.

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward-voltage drop
  • Avalanche rated
  • Low inductance package

Technical Attributes

Find Similar Parts

Description Value
80
ISOTOP
Screw Mount
700
890
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.8192
200+
$10.63486
400+
$10.47019
800+
$10.31055
1600+
$10.143