STPS80170CWLY
Schottky Rectifier 170V 80A 3-Pin TO-247LL Through Hole Tube
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS80170CWLY
Secondary Manufacturer Part#: STPS80170CWLY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| TO-247LL | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 500 | ||
| 960 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |