PDP SEO Portlet

STPS80170CW

Schottky Rectifier, 170 V, 80 A, Dual Common Cathode, TO-247, 3 Pins, 840 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS80170CW
Secondary Manufacturer Part#: STPS80170CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS80170CW is a high-voltage dual centre-tab Schottky Power Rectifier suitable for high frequency switched mode power supplies. This device is intended for use to enhance the reliability of the application.

  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward-voltage drop
  • Low thermal resistance
  • High frequency operation
  • Avalanche specification

Technical Attributes

Find Similar Parts

Description Value
80
TO-247
Dual Common Cathod
Through Hole
500
960
3
175 °C
170

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:600  Mult:30  
USD $:
600+
$2.41133
1200+
$2.37025
2400+
$2.33355
4800+
$2.29797
9600+
$2.26062