STPS6M100DEE-TR
Small Signal Schottky Diode, Single, 100 V, 6 A, 780 mV, 100 A, 150 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS6M100DEE-TR
Secondary Manufacturer Part#: STPS6M100DEE-TR
- RoHS 10 Compliant
- Tariff Charges
The STPS6M100DEE-TR is a Power Schottky Rectifier featuring extremely fast switching and high junction temperature capability. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Negligible switching losses
- Low thermal resistance
- 150°C Operating junction temperature (maximum)
- ECOPACK®2 compliant component
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| PowerFLAT | ||
| Single Triple Anod | ||
| Surface Mount | ||
| 100 | ||
| 780 | ||
| 8 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |