STPS640CB-TR
Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS640CB-TR
Secondary Manufacturer Part#: STPS640CB-TR
- RoHS 10 Compliant
- Tariff Charges
This dual Schottky rectifier is designed for switch mode power supplies and other power converters.This device is intended for use in low and medium voltage operation, and in particular high frequency circuits where low switching losses are required (free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 75 | ||
| 840 | ||
| 3 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |