PDP SEO Portlet

STPS61H100CW

Schottky Rectifier, 100 V, 60 A, Dual Common Cathode, TO-247, 3 Pins, 930 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS61H100CW
Secondary Manufacturer Part#: STPS61H100CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap Schottky rectifier suited for high frequency switch mode power supply.Packaged in TO-247, this device is intended for use to enhance the reliability of the application.

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • High frequency operation
  • Technical Attributes

    Find Similar Parts

    Description Value
    60
    TO-247
    Dual Common Cathod
    Through Hole
    450
    930
    3
    175 °C
    100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  332.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:1  
    USD $:
    1+
    $1.96
    2+
    $1.95
    4+
    $1.94
    8+
    $1.93
    16+
    $1.92