STPS60L45CW
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS60L45CW
Secondary Manufacturer Part#: STPS60L45CW
- RoHS 10 Compliant
- Tariff Charges
Dual center tap schottky barrier rectifier suited for 5 V output in off line AC/DC power supplies. Packaged in TO-247, this device is intended for use in low voltage, high frequency converters, free wheeling and polarity protection applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| TO-247 | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 600 | ||
| 730 | ||
| 3 | ||
| 150 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |