PDP SEO Portlet

STPS6045CW

Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS6045CW
Secondary Manufacturer Part#: STPS6045CW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual center tap Schottky rectifier suited for switchmode power supply and high frequency DC to DC converters. Packaged either in SOT-93, TOP-3I or TO-247, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

  • VERY SMALL CONDUCTION LOSSES
  • NEGLIGIBLE SWITCHING LOSSES
  • EXTREME FAST SWITCHING
  • LOW THERMAL RESISTANCE
  • INSULATED PACKAGE: TOP-3I Insulating voltage = 2500VRMS Capacitance = 12pF
  • AVALANCHE CAPABILITY SPECIFIED
  • Technical Attributes

    Find Similar Parts

    Description Value
    60
    TO-247
    Dual Common Cathod
    Through Hole
    400
    840
    3
    175 °C
    45

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:1200  Mult:30  
    USD $:
    1200+
    $1.006
    2400+
    $0.98886
    4800+
    $0.97355
    9600+
    $0.9587
    19200+
    $0.94312