PDP SEO Portlet

STPS60170CT

Diode Schottky 170V 60A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS60170CT
Secondary Manufacturer Part#: STPS60170CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPS60170CT from STMicroelectronic is through hole high voltage power schottky rectifier in TO-220AB. This rectifier features with high junction temperature capability, low leakage current, low thermal resistance, high frequency operations. Dual centre tab in this rectifier is suited for high frequency switched mode power supplies.

  • Epoxy moulded
  • Avalanche capability specified
  • Maximum repetitive reverse voltage Vrrm of 170V
  • Non repetitive forward surge current IFSM of 270A at tp 10ms
  • Forward current If(AV) of 30A at Tc 150°C per diode
  • Maximum forward voltage VF of 940mV at IF 30A and 1.05V at IF 60A and Tj 25°C
  • Operating junction temperature of 175°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1944
2000+
$1.17405
4000+
$1.15587
8000+
$1.13825
16000+
$1.11975