STPS5L60SY
Diode Schottky 60V 5A 2-Pin SMC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS5L60SY
Secondary Manufacturer Part#: STPS5L60SY
- RoHS 10 Compliant
- Tariff Charges
Power Schottky rectifier suited for switch mode power supplies and high frequency inverters.This device is intended for use in low voltage output for small battery chargers and battery protection in automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 150 | ||
| 520 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |