PDP SEO Portlet

STPS5L40RL

Schottky Rectifier, 40 V, 5 A, Single, DO-201AD, 2 Pins, 500 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS5L40RL
Secondary Manufacturer Part#: STPS5L40RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency inverters.Packaged in DO-201AD, this device is intended for use in low voltage output for small battery chargers & consumer SMPS such as DVD and Set-Top-Box..

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency
  • Low thermal resistance
  • Avalanche capability specified
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    DO-27 (DO-201AD)
    Single
    Through Hole
    150
    500
    2
    150 °C
    40

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5700  Mult:1900  
    USD $:
    5700+
    $0.1544
    11400+
    $0.15177
    22800+
    $0.14942
    45600+
    $0.14714
    91200+
    $0.14475