STPS5L40
Diode Schottky 40V 5A 2-Pin DO-201AD Ammo
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS5L40
Secondary Manufacturer Part#: STPS5L40
- RoHS 10 Compliant
- Tariff Charges
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency inverters.Packaged in DO-201AD, this device is intended for use in low voltage output for small battery chargers & consumer SMPS such as DVD and Set-Top-Box..
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| Through Hole | ||
| 150 | ||
| 500 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |