PDP SEO Portlet

STPS5L25B-TR

Small Signal Schottky Diode, Single, 25 V, 5 A, 470 mV, 75 A, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STPS5L25B-TR
Secondary Manufacturer Part#: STPS5L25B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single Schottky rectifier suited for switch mode power supply and high frequency DC to DC converters.Packaged in DPAK, this device is intended for use as a rectifier at the secondary of 3.3 V SMPS units.

  • Very low forward voltage drop for less power dissipation and reduced heatsink
  • Optimized conduction/reverse losses trade-off which means the highest efficiency in the applications
  • High power surface mount miniature package
  • Avalanche specification
  • ECOPACK® 2 compliant component for DPAK on demand
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    TO-252 (DPAK)
    Single
    Surface Mount
    75
    470
    3
    150 °C
    25

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.2499
    10000+
    $0.24862
    20000+
    $0.24735
    40000+
    $0.24608
    80000+
    $0.2448