STPS5H100B
Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS5H100B
Secondary Manufacturer Part#: STPS5H100B
- RoHS 10 Compliant
- Tariff Charges
This high voltage Schottky barrier rectifier is packaged in DPAK and IPAK and designed for high frequency compact switched mode power supply such as adaptators and on board DC-DC converters.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| TO-252 (DPAK) | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 730 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |