STPS5H100B-TR
Schottky Rectifier, 100 V, 5 A, Single, TO-252 (DPAK), 3 Pins, 730 mV
- RoHS 10 Compliant
- Tariff Charges
The STPS5H100B-TR is a high voltage Power Schottky Rectifier features high junction temperature capability, negligible switching losses, good trade-off between leakage current and forward voltage drop. This Schottky rectifier is designed for high frequency compact switched mode power supplies such as adapters and on board DC to DC converters.
- Low leakage current
- Avalanche capability specified
- 2400W Repetitive peak avalanche power
- 10A RMS forward voltage
- 515W Repetitive peak avalanche power
- 2.5°C/W Junction to case thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| TO-252 (DPAK) | ||
| Single | ||
| Surface Mount | ||
| 75 A | ||
| 730 mV | ||
| 3 | ||
| 175 °C | ||
| STPS5H100 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |