STPS5H100AFY
Schottky Rectifier, 100 V, 5 A, Single, SOD-128FL, 2 Pins, 760 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS5H100AFY
Secondary Manufacturer Part#: STPS5H100AFY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| SOD-128Flat | ||
| Single | ||
| Surface Mount | ||
| 130 | ||
| 760 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |