STPS4S200S
Diode Schottky 200V 4A 2-Pin DO-214AB T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: STPS4S200S
Secondary Manufacturer Part#: STPS4S200S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 130 | ||
| 870 | ||
| 2 | ||
| 175 °C | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |